Deltaco USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, Black, 2 m
- RS Stock No.:
- 276-7734
- Mfr. Part No.:
- USBC-1134M
- Manufacturer:
- Deltaco
Image representative of range
Subtotal (1 unit)*
€7.18
(exc. VAT)
€8.83
(inc. VAT)
Last RS stock
- Final 259 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.18 |
*price indicative
- RS Stock No.:
- 276-7734
- Mfr. Part No.:
- USBC-1134M
- Manufacturer:
- Deltaco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltaco | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | USB Type C | |
| Select all | ||
|---|---|---|
Brand Deltaco | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series USB Type C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Elevate your connectivity with this USB-C to USB-C cable, offering a generous 2m length for added flexibility. Enjoy high-speed data transfer at a rate of 5 Gbit/s and a robust 5A output current. USB-IF certified with an E-Marker chipset, this white cable ensures reliable performance. With a 24-pin USB-C to USB-C connection, it is designed for versatility. Backed by a 5-year warranty, trust DELTACO for quality and standards adherence, providing a 5A rated current and 5 Gbit/s data transfer speed.
Related links
- Deltaco USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- RND USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- RS PRO USB Cable USB 2.0 USB Type C 2 m
- Exsys USB Cable USB 3.2 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 2 m
