StarTech.com USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, Black, 2 m

Subtotal (1 unit)*

€12.20

(exc. VAT)

€15.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 209 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.20

*price indicative

RS Stock No.:
473-444
Mfr. Part No.:
USB2AC2MNC
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

RoHS

COO (Country of Origin):
VN

StarTech.com USB Cable, 2m Cable Length, USB 2.0 Version - USB2AC2MNC


This USB cable provides a straightforward connection between USB Type A and USB Type C interfaces for data and power tasks in industrial and technical settings. It is configured as a male-to-male link and is intended for scenarios requiring a standard USB 2.0 connection over a moderate reach, with a flexible black jacket suited to repeated handling.

Features and Benefits:


• USB2.0 signalling supports reasonable data transfer rates for peripherals • Male Type A to male Type C connection simplifies device linking • 2m length delivers extended reach for bench and equipment setups • Thermoplastic elastomer jacket increases flexibility during routing • Black outer finish reduces Visual distraction in wiring looms • RoHS adherence minimises restricted substance content in assemblies

Applications


• Suitable for connecting test instruments to control PCs via USB 2.0 • Ideal for linking controllers and peripheral devices in workshops • Used with measurement equipment requiring a USB Type C input • Can be used for charging and data exchange between lab devices • Used for temporary wiring during machine commissioning and diagnostics

What conductor types are typical for similar USB2.0 cables?


Cables of this category generally use twisted pairs for D+/D- signals and a separate power pair, with an overall shield to reduce interference in electrically noisy environments.

How does the jacket material behave under repeated flexing?


Thermoplastic elastomer jackets provide increased flexibility and recoverability compared with rigid PVC, reducing fatigue when the cable is bent frequently during installation and maintenance.

Is this cable appropriate for connecting high‑power USB devices?


The cable complies with USB2.0 signalling and is intended for standard USB power levels

it is not specified for USB Power Delivery or higher‑current fast‑charging protocols.

What environmental or regulatory characteristic is indicated by RoHS?


RoHS conformity indicates the cable's materials were selected to limit the presence of certain hazardous substances commonly restricted in electronic assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy