RS PRO USB 2.0, Male USB Type A to Male USB B, Black, 5 m
- RS Stock No.:
- 286-2920
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 1,721 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 286-2920
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UKCA, RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals UKCA, RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5m Length
This RS PRO USB Cable is designed for reliable data transfer between devices, featuring a 5m length for extended reach. Ideal for connecting printers, scanners, and other peripherals, it supports USB 2.0 speeds up to 480 Mbps, ensuring efficient performance.
Features and Benefits
Type A Male to B Male Connectors: Ensures compatibility with a wide range of devices
USB 2.0: Supports high-speed data transfer up to 480 Mbps
5m Length: Provides extended reach for flexible device placement
Nickel Connectors: Offers enhanced durability and corrosion resistance
Black Sheath: Provides a professional appearance and easy cable management
Applications
Printers
Scanners
Cameras
Older PDAs
Modern smartphones
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Contact Material: Copper
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
