RS PRO USB 2.0, Male USB Type A to Male USB B, Black, 1.8 m
- RS Stock No.:
- 286-2913
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
In Stock
- Plus 81 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.49 |
*price indicative
- RS Stock No.:
- 286-2913
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, UKCA, CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.8 m Length
This RS PRO USB Cable is designed for connecting devices with a USB-B type receptacle. It features a USB 2.0 A to B configuration, making it ideal for data transfer and device connectivity. The gold flashed contacts ensure a high-quality finish and provide anti-corrosive properties, enhancing durability and performance.
Features and Benefits
Type A Male to B Male Connectors: Ensures compatibility with a wide range of devices
USB 2.0: Supports data transfer rates up to 480 Mbit/s
28/26 AWG: Provides reliable signal transmission
Gold Flashed Contacts: Offers enhanced corrosion resistance and longevity
1.8 m Length: Provides flexibility and convenience in various setups
Applications
Computer peripherals
Printers
Scanners
External hard drives
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Sheath Colour: Black
Contact Material: Copper
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
