RS PRO USB 2.0, Female USB Type A to Female USB Type A, Beige, 120 mm
- RS Stock No.:
- 286-3272
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.66 |
*price indicative
- RS Stock No.:
- 286-3272
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 120mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Beige | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 120mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Beige | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, USB 2.0 Type A to Mini B
This RS PRO USB Cable is designed for efficient data transfer, power, and charging of devices with a Mini B port. Ideal for connecting various electronic devices, it ensures reliable performance and compatibility with USB 2.0 and USB 1.1 specifications.
Features and Benefits
USB 2.0 Specification: Ensures high-speed data transfer and reliable connectivity
Compatible with USB 1.1 Specification: Offers backward compatibility with older devices
Black or Beige: Available in two colours to suit different preferences
USB Type A Male - USB Type Mini B Male: Provides versatile connectivity options
Applications
Consumer electronics
Computer peripherals
Mobile devices
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Contact Material: Copper
Sheath Colour: Beige
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
