RS PRO USB 2.0, Female USB Type A to Female USB Type A, Beige, 500 mm

Subtotal (1 unit)*

€5.62

(exc. VAT)

€6.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
  • Plus 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.62

*price indicative

RS Stock No.:
286-3290
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Beige

Jacket Material

PVC

Standards/Approvals

CE UKCA RoHS REACH

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO USB Cable, 0.5 m Length


This USB 2.0 Type A to Mini B 5 Pin Data Cable is designed for transferring data, powering, and charging devices with a Mini B port. Ideal for connecting various devices, it ensures reliable performance and compatibility.

Features and Benefits


USB 2.0 Specification: Ensures high-speed data transfer up to 480 Mbit/s

Compatible with USB 1.1 Specification: Offers backward compatibility with older devices

Available in Black or Beige: Provides options to suit different preferences

USB Type A Male to USB Type Mini B Male: Facilitates easy connection between devices

Applications


Consumer electronics

Computer peripherals

Mobile devices

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy