RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 2 m
- RS Stock No.:
- 286-3704
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.03
(exc. VAT)
€12.34
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.03 |
*price indicative
- RS Stock No.:
- 286-3704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, UKCA, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals REACH, UKCA, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 2 m Panel Mount
This RS PRO USB Cable is designed for reliable data transfer and connectivity. Featuring a USB 2.0 Type A Male to Type A Female configuration, it is ideal for panel mount applications, ensuring a secure and flush fit to faceplates or Euro modules.
Features and Benefits
USB 2.0 A Male to A Female configuration ensures compatibility with a wide range of devices
Black sheath provides a professional appearance and durability
Gold flashed contacts enhance conductivity and reduce signal loss
28AWG/2C+24AWG/2C construction offers robust data transfer capabilities
UL certification ensures compliance with safety standards
Applications
Industrial control panels
Computer peripherals
Data communication systems
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
