RS PRO USB 2.0, Male USB Type A to Male USB Type A, Beige, 5 m
- RS Stock No.:
- 286-3693
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.60 |
*price indicative
- RS Stock No.:
- 286-3693
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Beige | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Beige | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5 m Length
This RS PRO USB Cable is designed for reliable data transfer and connectivity. With a length of 5 metres, it is ideal for connecting devices over longer distances without signal loss. The cable features USB 2.0 technology, ensuring a data rate of up to 480 Mbit/s, making it suitable for various applications requiring efficient data communication.
Features and Benefits
USB 2.0 technology ensures fast data transfer rates up to 480 Mbit/s
5 m length provides flexibility for connecting devices over longer distances
Cable mount design allows for secure and stable connections
Beige sheath colour for easy identification and aesthetic integration
CE, REACH, RoHS, and UKCA standards met for compliance and safety
Copper contact material ensures excellent conductivity and durability
Applications
Computing and IT
Consumer electronics
Office equipment
Data communication
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
