RS PRO USB 2.0, Male USB Type A to Male USB B, Clear, 5 m

Subtotal (1 unit)*

€6.94

(exc. VAT)

€8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.94

*price indicative

RS Stock No.:
286-3296
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

5m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Clear

Hazardous Area Certification

No

Standards/Approvals

REACH, UKCA, RoHS, CE

COO (Country of Origin):
CN

RS PRO USB Cable, 5 m Length


The RS PRO USB Cable is designed for connecting devices such as printers or scanners to a PC. With a length of 5 metres, it offers flexibility and convenience in various setups, ensuring reliable data transfer and connectivity.

Features and Benefits


USB 2.0 specification: Ensures high-speed data transfer up to 480 Mbit/s

Compatible with USB 1.1 specification: Offers backward compatibility with older devices

4 Pin design: Provides stable and secure connections

Shield and Braid: Enhances durability and reduces interference

28/28 AWG: Ensures robust and reliable performance

Applications


Office environments

Home setups

IT and networking

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Connector 1: USB-A Male

Connector 2: USB-B Male

Sheath Colour: Clear

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy