3M USB Cable, Male Micro USB Type B to Male, USB 3.0 USB Type A, Black, 3 m

Get a bulk buy discount

Add 10 more to save €29.80

View bulk pricing options

Subtotal (1 unit)*

€70.90

(exc. VAT)

€87.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€70.90-
10 - 24€67.92€29.80
25 - 99€65.01€147.25
100 - 249€60.55€1,035.00
250 +€58.50€3,100.00

*price indicative

RS Stock No.:
287-0563
Mfr. Part No.:
1U30A-SA1-300
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Length

3m

Product Type

USB Cable Assembly

Connector Type A

Micro USB Type B

Connector Type B

USB Type A

USB Version

USB 3.0

Voltage

250V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ISO 5748

The 3M USB3 vision industrial camera cable assembly incorporates USB Type A and USB Micro B connectors for linking cameras to control units. Engineered for applications with non-repetitive bending motion, this cable assembly surpasses standard signal transmission requirements. Serving industries like industrial automation, medical imaging, professional audio visual, and data transfer and storage, it ensures reliable connectivity and high-speed data transmission essential for various industrial applications.

Non-repetitive motion application

Excellent transmission up to at least 7m

Reliable connection with locking screws available on USB 3 and Micro B ends

USB3.0 compatible

RoHS2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy