Bulgin USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 1 m
- RS Stock No.:
- 287-0934
- Distrelec Article No.:
- 303-97-928
- Mfr. Part No.:
- PX0841/A3/1M00
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.71
(exc. VAT)
€43.92
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.71 |
| 10 - 24 | €34.21 |
| 25 - 49 | €32.75 |
| 50 - 99 | €30.49 |
| 100 + | €29.46 |
*price indicative
- RS Stock No.:
- 287-0934
- Distrelec Article No.:
- 303-97-928
- Mfr. Part No.:
- PX0841/A3/1M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 250V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO 5748 | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 250V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ISO 5748 | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin overmoulded USB 3.0 cable PX0841 series from bulgin components is a pre-wired cable with a length of 1m. It is water and dustproof to IP68 when mated with a compatible connector, making it ideal for various applications in different industries.
Sealed standard USB 3.0 Type A plug to sealed standard USB 3.0 Type A plug
IP68 and IP69K rated for water and dust resistance
1m cable length for flexibility
UL94V-0 flame rating for safety
Screw coupling type for secure connection
Related links
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 3.0 USB Type A 2 m
- Bulgin USB Cable USB 3.0 USB Type A 3 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 3.2 USB Type C 1 m
- Bulgin USB Cable USB 3.2 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
