Bulgin USB 3.0, Male USB Type A to Male USB Type A, Black, 500 mm
- RS Stock No.:
- 287-0943
- Distrelec Article No.:
- 303-97-937
- Mfr. Part No.:
- PX0844/A3/0M50/A3
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.10
(exc. VAT)
€70.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €57.10 |
| 10 - 24 | €54.70 |
| 25 - 49 | €52.36 |
| 50 - 99 | €48.77 |
| 100 + | €47.10 |
*price indicative
- RS Stock No.:
- 287-0943
- Distrelec Article No.:
- 303-97-937
- Mfr. Part No.:
- PX0844/A3/0M50/A3
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 500mm | |
| Product Type | USB Extension Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyester Glass Filled Plastic | |
| Standards/Approvals | UL94V-0, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 500mm | ||
Product Type USB Extension Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyester Glass Filled Plastic | ||
Standards/Approvals UL94V-0, RoHS Compliant | ||
Hazardous Area Certification No | ||
Series Standard Buccaneer - USB | ||
The Bulgin front panel mount USB 3.0 extension cable from the PX0844 series features a sealed standard USB 3.0 type a socket connected to a 0.5m cable terminated in a standard USB 3.0 type a plug. The cable is water and dustproof to IP68 when mated with a compatible connector, making it suitable for various applications.
Sealed Standard USB 3.0 Type A socket to 500mm long cable
Water and dustproof to IP68 when mated with compatible connector
Sealed Standard USB 3.0 Type A plug
Rohs Compliant and RoHS Compliant
Voltage Max - 5V
Related links
- StarTech.com USB 3.0 Blue, 500 mm
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin USB Cable USB 3.0 USB Type A 2 m
- Bulgin USB Cable USB 3.0 USB Type A 3 m
- RS PRO USB 3.0 Black, 225.5 mm
- StarTech.com USB 3.0 Blue, 500 mm
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
