Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- RS Stock No.:
- 287-0945
- Distrelec Article No.:
- 303-97-939
- Mfr. Part No.:
- PX0848/A3
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €12.90
View bulk pricing optionsSubtotal (1 unit)*
€30.52
(exc. VAT)
€37.54
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.52 | - |
| 10 - 24 | €29.23 | €12.90 |
| 25 - 49 | €27.98 | €63.50 |
| 50 - 99 | €26.06 | €223.00 |
| 100 + | €25.18 | €534.00 |
*price indicative
- RS Stock No.:
- 287-0945
- Distrelec Article No.:
- 303-97-939
- Mfr. Part No.:
- PX0848/A3
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Current | 1A | |
| USB Specification | USB 3.0 | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL94V-0, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Current 1A | ||
USB Specification USB 3.0 | ||
IP Rating IP68 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Screw | ||
Minimum Operating Temperature 0°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL94V-0, RoHS Compliant | ||
Hazardous Area Certification No | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin rear panel mount connector px0848 is a standard series USB connector with a sealed a socket on the front panel and a standard a socket on the rear panel. It is water and dustproof to IP68 when mated with compatible connectors. This product is designed for reliable connectivity in various applications.
Water and dustproof to IP68 and IP69K for secure connections
Compatible with PX0840, PX0841 USB cables for versatile applications
Polyester body material with UL94V-0 flammability rating for durability
1A current max and 5V max voltage for efficient power transmission
9 contacts for reliable data transfer
Related links
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
