StarTech.com USB 3.1, Male USB Type C to Male USB Type C, Black, 500 mm

Subtotal (1 unit)*

€45.34

(exc. VAT)

€55.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.34

*price indicative

RS Stock No.:
287-3390
Mfr. Part No.:
RUSB31CC50CMBR
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

RUSB

COO (Country of Origin):
CN

StarTech RUSB Series USB Cable, 500mm Cable Length, Black Jacket - RUSB31CC50CMBR


This USB cable provides a direct USB Type‑C to Type‑C connection for data transfer and power delivery in industrial and laboratory settings. It is designed for straightforward integration between compatible devices and supports reversible connector orientation to simplify plug‑in operations. The cable is supplied in black and constructed with a flexible outer material suited to routine cable handling.

Features and Benefits:


• USB 3.1 throughput enabling higher data transfer rates
• Male‑to‑male configuration for direct device‑to‑device links
• Thermoplastic elastomer jacket for enhanced abrasion resistance
• RoHS compliance reducing restricted substance content
• Reversible connector design for quick single‑handed insertion

Applications


• Suitable for linking measurement instruments with host controllers
• Ideal for connecting industrial PCs to modern peripherals
• Used with test rigs requiring high‑speed serial transfers
• Can be used for charging compatible field devices and tablets

What connector types are fitted at each end?


Both ends are fitted with USB Type‑C male connectors, allowing symmetrical plugging without an adaptor.

What material composes the cable jacket and what is the handling implication?


The sheath is MADE from a thermoplastic elastomer which provides flexibility and resistance to repeated flexing in routine installations.

Is this cable compatible with USB 3.1 equipment?


Yes, it conforms to the USB 3.1 specification and is intended for use with devices supporting that interface.

What colour and length is the cable?


The outer jacket is black and the cable length is 500 mm, suitable for short runs between adjacent devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy