Roline USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Gold, Black, 800 mm
- RS Stock No.:
- 815-8479
- Mfr. Part No.:
- 11.02.8825-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€10.22
(exc. VAT)
€12.57
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.22 |
*price indicative
- RS Stock No.:
- 815-8479
- Mfr. Part No.:
- 11.02.8825-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Gold, Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | ROLINE GOLD | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Gold, Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series ROLINE GOLD | ||
- COO (Country of Origin):
- CN
ROLINE GOLD USB 2.0 A-MicroB Male to Male
USB 2.0 Hi-Speed Cable
High quality and improved shielding
Connecting devices with Micro USB connectors
Gold coated plugsfor enhamnced contact durability
Nylon reinforced outer material
Data transfer rates up to 480Mbit/s supported
USB Cable with 1xType A and 1x Micro USB connector
USB 2.0 Standard
Gold and black colour
Applications:
Digital Cameras
Mobile Phones
MP3 players
PDAs
Related links
- Roline USB Cable USB 3.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 2 m
- Roline USB Cable USB 2.0 Mini USB Type B Black, 3 m
- Roline USB Cable USB 2.0 USB B Black, 3 m
- Roline USB Cable USB 2.0 USB Type A 800 mm
