StarTech.com 4 Port USB Card, PCI Express, USB 3.2

Subtotal (1 unit)*

€298.27

(exc. VAT)

€366.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€298.27

*price indicative

RS Stock No.:
756-653
Mfr. Part No.:
P10Q4C-USB-CARD-LP
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Card

Standards/Approvals

RoHS

Number of USB Ports

4

USB Specification

USB 3.2

Bus Type

PCI Express

Card Type

PCIe

COO (Country of Origin):
TW

StarTech USB Card, 4 Sub Ports, USB 3.2 USB Specification - P10Q4C-USB-CARD-LP


This USB card provides additional high-speed USB connectivity for desktop systems via a PCI Express slot. It installs into a host computer to expand available USB ports and supports recent USB signalling for improved peripheral throughput. The card is supplied by a recognised brand and meets environmental restrictions relevant to electronic components.

Features and Benefits:


• Four external USB ports increase peripheral connection capacity
• USB 3.2 signalling delivers higher data transfer performance
• PCI Express Interface enables direct motherboard integration
• Low-profile form factor allows fitting in Compact chassis
• RoHS-compliant construction reduces hazardous substance content

Applications


• Suitable for adding multiple high-speed ports to automation PCs
• Ideal for interfacing test instruments in electronics laboratories
• Used with factory control workstations requiring extra USB connections
• Can be used for attaching data-logging devices in mechanical testing rigs

Which bus does it require for installation?


It fits into a PCI Express expansion slot and communicates over that bus.

How many external connections does it provide?


The card exposes four USB ports for attaching peripherals and instruments.

Is the product suitable for small form-factor systems?


Its low-profile design makes it compatible with reduced-height chassis and Compact desktops.

Does it conform to environmental substance regulations?


The product is manufactured to meet RoHS requirements limiting specific hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy