StarTech.com 4 Port USB Card, PCI Express, USB 3.2
- RS Stock No.:
- 756-752
- Mfr. Part No.:
- P10Q4C-USB-CARD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€298.27
(exc. VAT)
€366.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.27 |
*price indicative
- RS Stock No.:
- 756-752
- Mfr. Part No.:
- P10Q4C-USB-CARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | RoHS | |
| Bus Type | PCI Express | |
| USB Specification | USB 3.2 | |
| Number of USB Ports | 4 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals RoHS | ||
Bus Type PCI Express | ||
USB Specification USB 3.2 | ||
Number of USB Ports 4 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- TW
StarTech USB Card, 4 Usb Ports, USB 3.2 USB Specification - P10Q4C-USB-CARD
This USB card provides additional high-speed USB connectivity to desktop systems via a PCI Express slot. Designed to expand a computers external ports, it integrates a modern USB 3.2 controller to support multiple peripheral connections while fitting standard PCIe card form factors. The product is intended for use in industrial and laboratory workstations where extra USB throughput and port density are required.
Features and Benefits:
• Four external USB ports for increased peripheral capacity
• USB 3.2 signalling for Faster data transfers
• PCI Express bus Interface for low-latency host connectivity
• Card form factor for direct motherboard expansion
• RoHS conformity for restricted-substance compliance
• USB 3.2 signalling for Faster data transfers
• PCI Express bus Interface for low-latency host connectivity
• Card form factor for direct motherboard expansion
• RoHS conformity for restricted-substance compliance
Applications
• Suitable for adding multiple data-loggers to an automation PC
• Ideal for connecting USB instruments in electronics test benches
• Used with industrial control systems requiring extra ports
• Can be used for expanding desktop workstations in mechanical design suites
• Ideal for connecting USB instruments in electronics test benches
• Used with industrial control systems requiring extra ports
• Can be used for expanding desktop workstations in mechanical design suites
What type of bus does it use to communicate with the host?
It interfaces over a PCI Express bus, providing direct communication with the system motherboard and minimising transfer latency.
How many external connections can I add to a system with this card?
The card supplies four USB ports, allowing integration of multiple devices such as measurement tools, sensors, or storage.
Which USB generation does the controller support and what does that imply?
The onboard controller implements USB 3.2 signalling, enabling higher throughput compared with earlier USB revisions for Faster file transfers and device responsiveness.
Does the product follow any environmental or materials standards?
It is manufactured to conform with RoHS requirements, restricting specified hazardous substances in its components.
Related links
- StarTech.com 4 Port USB Card USB 3.2
- StarTech.com 5 Port USB Card USB 3.2
- StarTech.com 4 Port USB Card USB 3.0
- StarTech.com 2 Port USB Card USB 3.2 Gen 2
- StarTech.com 4 Port USB Card USB 3.0
- StarTech.com 4 Port USB Extender USB 3.2 Gen 2
- StarTech.com 4 Port USB Card USB 3.2
- StarTech.com 4 Port USB Card USB Type C
