RS PRO Straight, Front Male/Female Type USB Type A IP65, IP68, IP69, IP67, IP20 USB Connector USB 3.0
- RS Stock No.:
- 143-822
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €27.70
View bulk pricing optionsSubtotal (1 unit)*
€34.47
(exc. VAT)
€42.40
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.47 | - |
| 10 + | €31.70 | €27.70 |
*price indicative
- RS Stock No.:
- 143-822
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Front | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Current | 900mA | |
| IP Rating | IP65, IP68, IP69, IP67, IP20 | |
| Connector Gender | Male/Female | |
| Orientation | Straight | |
| Voltage | 5V | |
| Termination Type | USB Type A Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Cusn Gold Plated | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Front | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Current 900mA | ||
IP Rating IP65, IP68, IP69, IP67, IP20 | ||
Connector Gender Male/Female | ||
Orientation Straight | ||
Voltage 5V | ||
Termination Type USB Type A Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Cusn Gold Plated | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
RS PRO USB 3.0 Panel Mount Connector
Introducing the range of RS PRO USB 3.0 Panel Mount Connectors, the perfect solution for reliable and efficient USB connections through a sturdy panel mount making it versatile to use in a range of applications like network racking, wall plugs, and much more. Designed to meet the demands of challenging industrial environments, this connector has advanced features with a robust construction to ensure durability and reliability in a range of environments for optimal performance.
Features and Benefits:
This RS PRO USB Panel Mount Connector is the ideal upgrade to ensure stable and reliable connectivity for USB 3.0 connections, meeting the highest standards for security, durability and performance and the first choice for challenging industrial environments
Designed as a straight connector and M22 thread, it provides straightforward and efficient cable management and panel mount installation to reduce set up time and save on effort, while the compact and durable design has been specially optimised for space-saving installation in tight spaces without compromising on performance
In addition to this, the transparent hinged lid provides easy visibility and access for maintenance and inspection while offering protection from dust and debris
The connector has an IP69K rating which ensures maximum protection against high-temperature and high-pressure water exposure, as well as keeping dust, dirt and debris out to provide optimal performance in harsh environments
The connector is fast and reliable at transferring data thanks to the USB 3.0 technology and is suitable for use in a wide range of industrial environments and applications
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Straight IP68 IP65, IP20 USB Connector USB 3.0
- RS PRO Straight IP65 IP68, IP69 USB Connector USB 3.0
- RS PRO Straight IP68 IP20, IP65 USB Connector USB 3.0
- RS PRO Straight IP20 IP67, IP68 USB Connector USB 3.0
- Phoenix Contact Horizontal, Panel Female Type USB Type A IP65 USB Connector USB 3.0
- Eaton Straight, Bulkhead Mount Female Type USB Type A IP65 USB Connector USB 3.0
- RS PRO Straight IP65 IP69, IP67 USB Connector USB 3.0
- Phoenix Contact Female Type USB Type A IP20 USB Connector USB 3.0
