Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€5.44

(exc. VAT)

€6.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.44-
10 - 24€4.998%
25 +€4.5117%

*price indicative

Packaging Options:
RS Stock No.:
296-990
Distrelec Article No.:
303-83-470
Mfr. Part No.:
2216080001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB 3.2

Connector Gender

Female

Orientation

Vertical

Number of Ports

1

Termination Type

Surface Mount

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Molex Universal serial bus (USB) shielded I/O receptacle, designed specifically for Type C applications, offers superior connectivity solutions for modern electronic devices. This vertical, surface mount component is built to accommodate up to 24 circuits, ensuring efficient data transfer and power delivery.

Accommodates varying current requirements for diverse uses

Low-halogen materials contribute to eco-friendliness

Perfect for high-performance applications in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy