Encitech Connectors Straight, Front Type Micro USB 2.0 Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 340-004
- Distrelec Article No.:
- 301-03-670
- Mfr. Part No.:
- 1310-0099-01
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.27 |
*price indicative
- RS Stock No.:
- 340-004
- Distrelec Article No.:
- 301-03-670
- Mfr. Part No.:
- 1310-0099-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | USB Connector | |
| USB Type | Micro USB 2.0 Type A | |
| Mount Type | Front | |
| USB Specification | USB 2.0 | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Termination Type | Solder Cup | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type USB Connector | ||
USB Type Micro USB 2.0 Type A | ||
Mount Type Front | ||
USB Specification USB 2.0 | ||
IP Rating IP67 | ||
Orientation Straight | ||
Termination Type Solder Cup | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors M16 Panel Mount Connector with front mounting is designed for USB 2.0 Type A connections. Made from durable black plastic (PA) for the housing, it features gold-plated contacts for superior conductivity and resistance to corrosion.
IP 64 and IP 67 protection rated
Solder cup terminal
Related links
- Encitech Connectors Straight, Front Female- 1 Port Type Micro USB 2.0 Type B IP67 USB Connector USB 2.0
- Encitech Connectors Straight, Panel Female- 2 Port Type Micro USB 2.0 IP67 USB Connector USB 2.0
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Male
- TE Connectivity Right Angle, Board- 1 Port Type Micro USB 2.0 Type AB IPX4 USB Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Encitech Connectors IEC 61508
- Bulgin Straight, Through Hole Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type B Connector USB 2.0
