Encitech Connectors Straight, Front Female- 1 Port Type Micro USB 2.0 Type B IP67 USB Connector USB 2.0
- RS Stock No.:
- 340-007
- Distrelec Article No.:
- 301-03-681
- Mfr. Part No.:
- 1310-1012-01
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€18.05
(exc. VAT)
€22.20
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.05 |
*price indicative
- RS Stock No.:
- 340-007
- Distrelec Article No.:
- 301-03-681
- Mfr. Part No.:
- 1310-1012-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | USB Connector | |
| USB Type | Micro USB 2.0 Type B | |
| Mount Type | Front | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type USB Connector | ||
USB Type Micro USB 2.0 Type B | ||
Mount Type Front | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors M16 Micro-USB connector is designed for compact and reliable connectivity in various applications, especially where space is limited. Made from durable black plastic, it features gold-plated contacts for superior conductivity and corrosion resistance, ensuring reliable data transfer and power delivery.
IP65 protection rated
Supplied with protective CAP
Related links
- Encitech Connectors Straight, Front Type Micro USB 2.0 Type A IP67 USB Connector USB 2.0
- Encitech Connectors Straight, Panel Female- 2 Port Type Micro USB 2.0 IP67 USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B IP67 USB Connector USB 2.0
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Right Angle, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
