Schneider Electric Straight, Screw Female- 2 Port IP20 USB Connector
- RS Stock No.:
- 429-461
- Mfr. Part No.:
- S510401
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 429-461
- Mfr. Part No.:
- S510401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| Mount Type | Screw | |
| Current | 2.4A | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 240V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | ABS/Polycarbonate | |
| Standards/Approvals | 2009/125/EC - ecodesign 2006/95/EC - low voltage directive 2004/108/EC - electromagnetic compatibility, EN 60950-1 EN 60335-1 EN 61558-1 | |
| Hazardous Area Certification | No | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
Mount Type Screw | ||
Current 2.4A | ||
Orientation Straight | ||
IP Rating IP20 | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 240V | ||
Termination Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Contact Material ABS/Polycarbonate | ||
Standards/Approvals 2009/125/EC - ecodesign 2006/95/EC - low voltage directive 2004/108/EC - electromagnetic compatibility, EN 60950-1 EN 60335-1 EN 61558-1 | ||
Hazardous Area Certification No | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace USB charger features A+C ports with 2.4A of charging power. Made with sustainable materials, it comes in a clean white finish, with IK04 impact protection and IP20 water resistance for added durability.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Straight, Screw Female- 2 Port IP20 USB Connector
- Schneider Electric Straight, Screw Female- 2 Port Type USB Type A IP20 USB Connector USB Type A
- Schneider Electric Straight, Flush Female- 2 Port IP20 USB Connector
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type A IP20 Coupler USB Type A
- Schneider Electric Straight IP64, IP67 USB Connector USB 3.0
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
