TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- RS Stock No.:
- 474-396
- Distrelec Article No.:
- 304-64-968
- Mfr. Part No.:
- 2040002-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-396
- Distrelec Article No.:
- 304-64-968
- Mfr. Part No.:
- 2040002-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB 2.0 | |
| Mount Type | Board | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB 2.0 | ||
Mount Type Board | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro profile receptacle is designed for seamless integration within compact electronic assemblies, delivering outstanding performance in data and power transmission. Its right-angle design ensures efficient board layout while minimising space requirements. Crafted from high-quality materials, it features a black thermoplastic housing that provides durability and reliability under a wide range of operational conditions. This connector supports an operating temperature range from -30 to 85 °C, ensuring it can withstand diverse environments. With a focus on usability, it accommodates a significant number of mating cycles, ensuring long-lasting performance for demanding applications.
Innovative right-angle design optimises PCB layout
Comprises an integral locking latch, ensuring secure connections
Supports reflow soldering, enhancing manufacturing efficiency
Designed with a low halogen composition, demonstrating environmental responsibility
Offers high mating area plating for superior conductivity
Features a compact design for versatile applications
Enables up to 1.8 A of current rating for efficient power transmission
Manufactured with a moisture sensitivity level of 1, ensuring reliability
Provides compatibility with industry standard USB 2.0 specifications
Delivers efficient thermal performance with a maximum soldering temperature of 260 °C
Related links
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type B IPX4 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type Micro USB 2.0 Type AB IPX4 USB Connector USB 2.0
