TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- RS Stock No.:
- 473-014
- Distrelec Article No.:
- 304-63-221
- Mfr. Part No.:
- 1932733-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-014
- Distrelec Article No.:
- 304-63-221
- Mfr. Part No.:
- 1932733-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB 2.0 Type A | |
| Mount Type | Board | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | PCB | |
| Contact Material | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB 2.0 Type A | ||
Mount Type Board | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type PCB | ||
Contact Material Gold | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB A connector is expertly crafted to meet the rigorous demands of modern connectivity. This connector is designed for applications requiring reliable data and power transfer, boasting a standard profile for ease of integration into various devices. Engineered with a robust build, it features a right-angle orientation that optimises space within electronic assemblies, ensuring efficient cable management. Its thermoplastic housing adds durability while providing a sleek aesthetic. Ideal for use in multimedia, automotive, and telecommunications sectors, this USB connector ensures seamless integration and performance, making it an essential choice for system designers and engineers seeking reliability and efficiency in their signalling pathways.
Offers a bright tin and gold plating for improved conductivity
Supports a maximum current rating of 1 A for dependable performance
Features offset PCB mount location for versatile installation
Safeguards electronic components with a UL 94V-0 flammability rating
Designed to withstand up to 1500 mating cycles for longevity
Low halogen content ensures compliance with environmental standards
Supplied with two mounting legs for secure attachment
Packaging quantity of 230 enhances inventory management
Useful in applications requiring both power and signal transmission
Related links
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type B IPX4 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type C USB Connector 3.1
- TE Connectivity Right Angle, Board Female- 2 Port Type USB Type A USB Connector 2.0
