Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS Stock No.:
- 480-959
- Distrelec Article No.:
- 304-57-401
- Mfr. Part No.:
- 51387-0530
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€1,474.28
(exc. VAT)
€1,813.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,474.28 | €1.229 |
*price indicative
- RS Stock No.:
- 480-959
- Distrelec Article No.:
- 304-57-401
- Mfr. Part No.:
- 51387-0530
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Top Mount | |
| USB Type | Mini USB Type B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC-62474, EU RoHS, chemSHERPA, REACH SVHC, IEC 61249-2-21, IPC 1752A Class D, Low-Halogen | |
| Hazardous Area Certification | No | |
| Series | 51387 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Top Mount | ||
USB Type Mini USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC-62474, EU RoHS, chemSHERPA, REACH SVHC, IEC 61249-2-21, IPC 1752A Class D, Low-Halogen | ||
Hazardous Area Certification No | ||
Series 51387 | ||
- COO (Country of Origin):
- CN
The Molex mini USB B-Receptacle connector is designed for high-performance wire-to-board applications, featuring a right-angle, short body to optimise space and facilitate easy integration into Compact designs. Engineered with surface mount solder tails and through-hole Shell tabs, this product ensures reliable connections while maintaining superior performance. Its robust construction, incorporating high-temperature thermoplastic and phosphor bronze, guarantees durability and resilience in various environments. Crafted for lead-free processing, this connector aligns seamlessly with modern manufacturing practices, ensuring compliance with stringent industry regulations, including EU RoHS and REACH. Whether for consumer electronics or industrial applications, this connector is poised to enhance connectivity while providing exceptional reliability.
Designed for easy integration into Compact electronic designs
Offers reliable performance with a full shielded structure
Constructed using high-performance alloys for durability
Optimised for surface mount technology, facilitating modern assembly processes
Compatible with wire-to-board applications for versatile connectivity
Supports a voltage rating of up to 30V AC/DC for stability
Ensures compliance with various regulatory standards for enhanced safety
Related links
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
