TUK Limited Straight, Panel Mount, Socket to Socket Type Type A 2.0 USB Connector
- RS Stock No.:
- 563-900
- Mfr. Part No.:
- KCUABBKPM#24
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 24 units)*
€103.17
(exc. VAT)
€126.90
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.17 | €4.299 |
*price indicative
- RS Stock No.:
- 563-900
- Mfr. Part No.:
- KCUABBKPM#24
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Gender | Female to Female | |
| USB Type | Type A | |
| Mounting Type | Panel Mount | |
| USB Version | 2.0 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Gender Female to Female | ||
USB Type Type A | ||
Mounting Type Panel Mount | ||
USB Version 2.0 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TUK Limited USB A Female to B Female Panel Mount Coupler is a USB 2.0 keystone coupler featuring A female to B female type connectors. It allows the conversion of a USB B male into a USB A female and vice versa. The reversible design enables easy mounting in either direction within industry-standard keystone patch panels.
Supports USB 1.1 and USB 2.0 devices
Easily mounted into panels of virtually any thickness
Die cast adaptor is robust and ensures easy mounting and reliable earthing
Easily mounted into panels of virtually any thickness
Die cast adaptor is robust and ensures easy mounting and reliable earthing
Related links
- TUK Limited Straight Socket Type USB Type A 2.0 Coupler
- TUK Limited Straight Socket Type USB Type A 2 Coupler
- TUK Limited Straight Socket Type USB Type A 2.0 Coupler
- TUK Limited Straight Socket Type A-A 3 Coupler
- TUK Limited RJ45 Socket Coupler Shielded
- TUK Limited RJ45 Socket Coupler Unshielded
- TUK Limited FACK Series RJ45 Panel Mount Coupler Unshielded
- TUK Limited SGACK Series RJ45 Panel Mount Coupler Shielded