TUK Limited Straight, Panel Female Type USB Type A Coupler 2
- RS Stock No.:
- 284-4592
- Distrelec Article No.:
- 301-34-981
- Mfr. Part No.:
- KCUAA2BKPM
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€7.97
(exc. VAT)
€9.80
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.97 |
*price indicative
- RS Stock No.:
- 284-4592
- Distrelec Article No.:
- 301-34-981
- Mfr. Part No.:
- KCUAA2BKPM
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | 2 | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 30V | |
| Termination Type | Snap-In | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | KCUAA2bk | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification 2 | ||
Current 1.5A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 30V | ||
Termination Type Snap-In | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series KCUAA2bk | ||
- COO (Country of Origin):
- CN
The USB2 A to A keystone coupler is designed to provide a convenient link between USB cables. With standardised dimensions, it can be easily mounted in a keystone patch panel, face plate, or surface-mount box. It features A type female connectors on both ends, is backwards compatible with USB1.1, and is designed to fit industry standard keystone patch panels. The coupler is part of 's innovative panel mount coupler and UNIVERSAL range, with a white version also available for order.
USB 2.0 keystone coupler with A type female connectors
Backwards compatible with USB1.1
Designed for easy snap-in mounting in keystone patch panels
Part of panel mount coupler
USB power connected device 1.5A at 30V
Related links
- TUK Limited Straight, Panel Female Type USB Type A Coupler USB 2.0
- TUK Limited Straight, Panel Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited Straight, Snap-in Female Type USB Type A Coupler USB 2.0
- TUK Limited Straight, Snap-in Female Type USB Type A to A Coupler USB 3.0
- TUK Limited, Panel Female Type USB 2.0 USB Connector
- TUK Limited Straight, Keystone Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 Coupler USB 2.0
