TUK Limited Straight, Snap-in Female Type A-A Coupler USB 3.0
- RS Stock No.:
- 284-4595
- Distrelec Article No.:
- 301-42-037
- Mfr. Part No.:
- KCUAA3BK2
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.92 |
*price indicative
- RS Stock No.:
- 284-4595
- Distrelec Article No.:
- 301-42-037
- Mfr. Part No.:
- KCUAA3BK2
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| USB Type | A-A | |
| Mount Type | Snap-in | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Gold | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
USB Type A-A | ||
Mount Type Snap-in | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Contact Material Gold | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The USB3 female to female keystone coupler is a compact and cross-wired connector that allows you to extend a USB3 A-A cable with ease. Its standardised dimensions make it perfect for snap-in mounting in various panels and faceplates.
USB 3.0 style keystone coupler with A type female connectors on the front and back
Cross-wired to match USB3 A to A standard patch lead
Compatible with USB1.1, USB2.0, and USB3.0 connections
Standard format keystone for easy mounting in a wide range of panels and faceplates
Newly improved shorter and more compact version to assist with bend radius issues
Related links
- TUK Limited Straight, Snap-in Female Type USB Type A Coupler USB 2.0
- TUK Limited Straight, Panel Female Type USB Type A Coupler USB 2.0
- TUK Limited Straight, Panel Female Type USB Type A Coupler 2
- TUK Limited Straight, Keystone Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited Straight, Panel Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited, Panel Female/Female Type USB Type A USB Connector USB 2.0
- TUK Limited, Panel Female Type USB 2.0 USB Connector
- Weidmüller, Panel Male- 2 Port IP65 Coupler USB 3.0
