Bulgin Straight, Panel Female- 1 Port Type USB Type A to B IP69K, IP68, IP66 USB Connector USB 3.0

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€30.78

(exc. VAT)

€37.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.78-
10 +€28.327%

*price indicative

RS Stock No.:
664-204
Mfr. Part No.:
PXP6043/A3
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

USB Type

USB Type A to B

Mount Type

Panel

USB Specification

USB 3.0

IP Rating

IP69K, IP68, IP66

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Termination Type

Cable

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
TN
The Bulgin Plastic body front panel mount leaded USB Connector is a sealed USB 3.0 Type A socket designed for front-of-panel mounting. It features a 10-way crimp connector on the rear for secure internal connections. With IP66, IP68, and IP69K ratings, it offers excellent protection against dust, water, and high-pressure cleaning. Ideal for industrial and outdoor applications requiring reliable, high-speed USB connectivity.

Plastic body front panel mount connector

30 degree push twist locking and tamperproof lock prevents accidental un mating

Mate with Plastic Body USB A Cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy