Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 287-0941
- Distrelec Article No.:
- 303-97-935
- Mfr. Part No.:
- PX0842/AA
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€23.54
(exc. VAT)
€28.95
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.54 | - |
| 10 - 24 | €22.55 | 4% |
| 25 - 49 | €21.59 | 8% |
| 50 - 99 | €20.12 | 14% |
| 100 + | €19.42 | 17% |
*price indicative
- RS Stock No.:
- 287-0941
- Distrelec Article No.:
- 303-97-935
- Mfr. Part No.:
- PX0842/AA
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL94V-0, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL94V-0, RoHS Compliant | ||
Hazardous Area Certification No | ||
Series Standard Buccaneer - USB | ||
The Bulgin front panel mount connector PX0842 series USB 2.0 sealed a socket is a high quality product, offering water and dustproof capabilities to IP68. It features a sealed USB 2.0 type a socket on the external or front panel face, and a standard USB 2.0 type a socket on the internal or rear panel face. The connector is ideal for various applications requiring a reliable and durable front panel mount USB solution.
Water and dustproof to IP68
Mate with PX0840, PX0841 USB Cables
Sealed standard USB 2.0 Type A socket
Screw coupling type for secure connection
Rohs Compliant for environmental standards
Related links
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
