Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type B IPX4 USB Micro USB
- RS Stock No.:
- 785-331
- Mfr. Part No.:
- GMCBA058211230HHR
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 1100 units)*
€1,793.83
(exc. VAT)
€2,206.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,793.83 | €1.631 |
*price indicative
- RS Stock No.:
- 785-331
- Mfr. Part No.:
- GMCBA058211230HHR
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB | |
| USB Type | USB Type B | |
| Mount Type | Surface | |
| USB Specification | Micro USB | |
| Current | 3A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| IP Rating | IPX4 | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | GMCB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB | ||
USB Type USB Type B | ||
Mount Type Surface | ||
USB Specification Micro USB | ||
Current 3A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
IP Rating IPX4 | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series GMCB | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions waterproof micro USB 2.0 Type B connector provides robust shielding and is designed for high-speed data transmission, ensuring reliable performance in challenging environments.
Equipped with 5 circuits compliant to USB 2.0 specifications
Supports high-speed signal transmission up to 480Mb/s
Features a rugged gold-plated leaf contact for enhanced reliability
Constructed from halogen-free materials meeting environmental standards
Meticulously Designed to meet IPX4 industry ratings against water ingress
Offers optimized Shell structure with metal shielding to protect against EMI and RFI
Related links
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type B USB Micro USB
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type A USB USB 3.0
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type A USB USB 3.1
- Amphenol Communications Solutions Straight, Surface Male- 1 Port Type USB Type A IPX4 USB USB 3.1
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type Micro USB Type AB IP67 USB Connector USB
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Micro USB Type AB IP67 USB Connector USB 2.0
