Hirose Right Angle, Mid Mount Female- 1 Port Type USB Type C IP68, IP69K USB Connector USB 3.0

Image representative of range

Subtotal (1 reel of 1500 units)*

€3,284.78

(exc. VAT)

€4,040.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,284.78€2.19

*price indicative

RS Stock No.:
818-808
Mfr. Part No.:
CX90MWD2G-24P
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Mid Mount

USB Specification

USB 3.0

Current

5A

IP Rating

IP68, IP69K

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

48V ac, 48V ac

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

CX

COO (Country of Origin):
KR
The Hirose Electric cable and connector specification provides a robust solution designed for high-current applications, ensuring reliable connections across a range of environments and conditions.

Supports 1.25A maximum for power pins and 0.25A for other pins

Rated for 48V AC/DC voltage, ensuring versatile use across applications

Operates within -40℃ to +105℃ and 95% RH maximum, guaranteeing performance in harsh conditions

Undergoes rigorous testing including durability, insulation resistance, and reflow tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy