Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 3.2

Image representative of range

Subtotal (1 reel of 1500 units)*

€2,294.69

(exc. VAT)

€2,822.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,294.69€1.53

*price indicative

RS Stock No.:
818-802
Mfr. Part No.:
CX90B1-24P
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Top

USB Specification

USB 3.2

Current

5A

IP Rating

IP54, IP68, IP69K

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

48V ac, 48V ac

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

CX

COO (Country of Origin):
JP
The Hirose high-performance Universal Serial Bus Type-C connector designed for reliable connectivity. It ensures seamless data and power transmission in various electronic applications.

Rated for a maximum current of 1.25A for power pins, ensuring efficient energy transfer

Endures extremes of -40℃ to +105℃ operating temperatures, providing durability in harsh environments

Featuring a robust 100MΩ insulation resistance to guarantee secure connections

Meets strict requirements for low-level contact resistance, ensuring signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy