Hirose Vertical, PCB Male- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 3.2
- RS Stock No.:
- 818-809
- Mfr. Part No.:
- CX81B-24S1
- Manufacturer:
- Hirose
Image representative of range
Subtotal (1 reel of 400 units)*
€535.58
(exc. VAT)
€658.76
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €535.58 | €1.339 |
*price indicative
- RS Stock No.:
- 818-809
- Mfr. Part No.:
- CX81B-24S1
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | PCB | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Orientation | Vertical | |
| IP Rating | IP54, IP68, IP69K | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 48V ac, 48V ac | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type PCB | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Orientation Vertical | ||
IP Rating IP54, IP68, IP69K | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 48V ac, 48V ac | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- CN
The Hirose Electric connector provides reliable connectivity with Advanced specifications. Ideal for high-performance applications, it ensures optimal electrical and mechanical functionality.
Voltage rating of 48V AC/DC for enhanced versatility
Durability tested through 10,000 mating cycles, ensuring robust connections
Wide operating conditions from -40°C to +105°C, suitable for diverse environments
Visual inspection confirms physical integrity with no damage
Low-level contact resistance maintained at 40mΩ max for initial measurements
Related links
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Right Angle IP69K USB Connector USB 2.0
