- RS Stock No.:
- 121-6753
- Mfr. Part No.:
- 614004134726
- Manufacturer:
- Wurth Elektronik
150 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 50)
€3.13
(exc. VAT)
€3.85
(inc. VAT)
Units | Per unit | Per Tray* |
50 - 100 | €3.13 | €156.50 |
150 - 200 | €2.68 | €134.00 |
250 - 450 | €2.551 | €127.55 |
500 - 1200 | €2.423 | €121.15 |
1250 + | €2.301 | €115.05 |
*price indicative |
- RS Stock No.:
- 121-6753
- Mfr. Part No.:
- 614004134726
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth USB PCB Connectors
This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.
818-3342 Type A Dual-Way (Reversible) for blind mating positions
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | A |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Current Rating | 1.5A |
Voltage Rating | 30.0 V |
Series | WR-COM |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | +105°C |