- RS Stock No.:
- 172-5077
- Mfr. Part No.:
- UB-MC5BR3-M404-4S-TB NMP
- Manufacturer:
- JST
Temporarily out of stock - back order for despatch 26-11-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.571
(exc. VAT)
€0.702
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.571 | €1,142.00 |
*price indicative |
- RS Stock No.:
- 172-5077
- Mfr. Part No.:
- UB-MC5BR3-M404-4S-TB NMP
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST UB Series Type B Micro USB Receptacle
UB series SMT Type B micro USB receptacle connector with a compact design which takes up approximatley 50% less mounting space on the PCB than a mini USB connector. This UB series Micro USB connector is designed to be mid mounting on the PCB and has an above board mounting height of 1.2mm. The housing is made of black UL94V-0 thermoplastic with a stainless steel, nickel tin plated shell. The contacts are gold plated. This UB series type B micro USB connector is garuanteed to withstand 10,000 mating/unmating cycles.
Typical applications for this UB series SMT Type B micro USB receptacle connector include mobile phones and other mobile equipment.
Typical applications for this UB series SMT Type B micro USB receptacle connector include mobile phones and other mobile equipment.
JST Micro-USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | B |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 1.8A |
Voltage Rating | 30.0 V |
Series | UB |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 172-5077
- Mfr. Part No.:
- UB-MC5BR3-M404-4S-TB NMP
- Manufacturer:
- JST