HARTING Straight Female- 1 Port Type USB Type A IP65, IP67 USB Connector USB 2.0

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€24.90

(exc. VAT)

€30.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€24.90-
5 - 24€23.664%
25 - 49€20.7116%
50 - 99€20.1718%
100 +€17.8228%

*price indicative

RS Stock No.:
173-9587
Mfr. Part No.:
09452451920
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Connector

USB Type

USB Type A

USB Specification

USB 2.0

Current

5A

IP Rating

IP65, IP67

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

HARTING Push Pull

COO (Country of Origin):
DE
The Harting Han Push Pull series has compact housing connector with USB 2.0 type A.

Limiting temperature: -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy