HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- RS Stock No.:
- 875-5587
- Mfr. Part No.:
- 09454521940
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 15 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€86.62
(exc. VAT)
€106.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €86.62 | - |
| 15 - 49 | €80.54 | 7% |
| 50 + | €77.98 | 9% |
*price indicative
- RS Stock No.:
- 875-5587
- Mfr. Part No.:
- 09454521940
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| USB Type | USB Type A to B | |
| Mount Type | Panel | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | har-Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
USB Type USB Type A to B | ||
Mount Type Panel | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
IP Rating IP20 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series har-Port | ||
- COO (Country of Origin):
- DE
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.
Related links
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Right Angle, Through Hole Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- Phoenix Contact Horizontal, Panel Female- 4 Port Type USB Type B IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
