Hirose Straight, PCB Male- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 173-9952
- Mfr. Part No.:
- CX60-24S-UNIT
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 11 November 2026
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.884 | €9.42 |
| 25 - 120 | €1.548 | €7.74 |
| 125 - 245 | €1.478 | €7.39 |
| 250 - 495 | €1.34 | €6.70 |
| 500 + | €1.226 | €6.13 |
*price indicative
- RS Stock No.:
- 173-9952
- Mfr. Part No.:
- CX60-24S-UNIT
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | USB Type C | |
| Current | 1.25A | |
| USB Specification | USB 3.1 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type USB Type C | ||
Current 1.25A | ||
USB Specification USB 3.1 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- KR
The Next-Generation USB Standard "USB Type-C™" Connector (USB Type-C™ is a registered trademark of USB Implementers Forum)
Reversible interface for easy mating
Supports 10Gbps Transmission (USB 3.1 Gen.2)
Clear tactile click (Excellent locking)
Design with superior mechanical strength
Plug: Slim overmold design
Receptacle: Top-mount and mid-mount types are available. Both types offer a Hybrid PCB termination featuring easy solder reworking. The Double-row SMT type is excellent for high-speed transmission
Related links
- Hirose Straight, PCB Male- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 3.1
