HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€46.80

(exc. VAT)

€57.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€46.80-
10 - 24€39.7814%
25 - 49€35.1524%
50 +€30.4334%

*price indicative

RS Stock No.:
174-1785
Distrelec Article No.:
110-25-850
Mfr. Part No.:
09454521921
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type A to A

USB Specification

USB 2.0

Current

5A

Orientation

Straight

Connector Gender

Female

IP Rating

IP20

Number of Ports

1

Minimum Operating Temperature

-25°C

Termination Type

Plug-In

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

har-Port

COO (Country of Origin):
DE
Compact and well-shaped service interface in a timeless attractive design

Easy mounting

Compact and robust design

Practical accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy