Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0

Subtotal (1 tray of 50 units)*

€559.35

(exc. VAT)

€688.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€11.187€559.35

*price indicative

RS Stock No.:
174-7641
Mfr. Part No.:
UA-20PMFP-SC8003
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type A

USB Specification

USB 2.0

Current

1A

Orientation

Straight

IP Rating

IP68

Connector Gender

Female

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-20°C

Termination Type

PCB

Contact Material

Copper Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

UA

COO (Country of Origin):
CN

Amphenol USB Connector


The Amphenol UA series is 180°-panel mount USB type A male connector with female contact. This jack connector is made of copper alloy and mating of screw thread. It has a current rating of 1A.

Features and Benefits


• Breakdown voltage ≥ AC500V/1 minute

• Circular backshell

• Contact resistance ≤30mohm

• Data transfer rate of 2.0

• Dust-tight

• Front fastened receptacle without cable

• Insulation resistance ≥1000mohm at 500VDC

• Operating temperature ranges between -20°C and 70°C

• PCB pin is termination method

• Water-resistant

Applications


• Auto diagnostics

• Data centres

• Industrial automation

• Marine electronics

• Portable devices

Certifications

• IP68 rated
• UL94V-0 approved


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy