Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- RS Stock No.:
- 174-7643
- Mfr. Part No.:
- UB-20PMFP-LC7001
- Manufacturer:
- Amphenol Industrial
Subtotal (1 tray of 50 units)*
€428.80
(exc. VAT)
€527.40
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €8.576 | €428.80 |
*price indicative
- RS Stock No.:
- 174-7643
- Mfr. Part No.:
- UB-20PMFP-LC7001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UB | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UB | ||
- COO (Country of Origin):
- CN
Amphenol Type B USB Connector
The Amphenol UB series is a USB 2.0 B-type male connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. The operating temperature ranges between -40°C and 105°C with 1A current rating.
Features and Benefits
• Body orientation is up to 180°
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
Applications
• Digital cameras
• Mobile phones
• Tablets
Certifications
• IP67 rated
Related links
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Solder Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Right Angle, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
