Amphenol Industrial Straight, Cable Male- 1 Port Type B IP67 USB Connector USB 2.0
- RS Stock No.:
- 174-7660
- Mfr. Part No.:
- UB-20AFMM-LL7A01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 174-7660
- Mfr. Part No.:
- UB-20AFMM-LL7A01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| Mount Type | Cable | |
| USB Type | B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UB | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
Mount Type Cable | ||
USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Male | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UB | ||
- COO (Country of Origin):
- CN
The Amphenol UA series, moulding type, Type B USB connector has a current rating of 1A and cable length of 1 meter.
Temperature ranges between -20℃ to 70℃
IP67 waterproof rating
Related links
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- Amphenol Industrial Straight, Solder Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Right Angle, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
