Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- RS Stock No.:
- 174-7657
- Mfr. Part No.:
- UA-30AFMM-LL7B01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.31 |
*price indicative
- RS Stock No.:
- 174-7657
- Mfr. Part No.:
- UA-30AFMM-LL7B01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Cable | |
| Current | 1A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Cable | ||
Current 1A | ||
USB Specification USB 3.0 | ||
Connector Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UA | ||
- COO (Country of Origin):
- CN
Amphenol Panel Mount Type A USB Connector
The Amphenol UA series is 180°-panel mount USB type A male connector with male contact. This jack connector is made of copper alloy and mating of lock bayonet with 2 points. It has a current rating of 1A.
Features and Benefits
• Breakdown voltage ≥ AC500V/1 minute
• Contact resistance ≤30mohm
• Data transfer rate is 3.0
• Insulation resistance ≥1000mohm at 500VDC
• Operating temperature ranges between -20°C and 70°C
• Over moulded with 1m USB3.0 cable
• Straight backshell
• Style with strain relief
• Style without cable with S/R
Applications
• Auto diagnostics
• Data centres
• Industrial automation
• Marine electronics
• Portable devices
Certifications
• IP67 rated
Related links
- Amphenol Industrial Straight, Cable- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Female- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 3.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
