RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to B USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.95

(exc. VAT)

€15.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.95
10 - 24€11.93
25 - 49€11.04
50 - 99€10.28
100 +€9.66

*price indicative

RS Stock No.:
175-0151
Distrelec Article No.:
304-51-115
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

USB Type

USB Type B to B

Mount Type

Panel

USB Specification

USB 2.0

Connector Gender

Female/Female

Orientation

Straight

Number of Ports

2

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

COO (Country of Origin):
GB
Our feedthrough connectors are now available with M3 holes, for quick and easy rear panel mounting. Frames are made from diecast metal with a nickel or black plating. Available in a wide variety of styles.

USB 2.0 B to USB 2.0 B, nickel plated metal frame.CP30203NM3 M3 hole.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy