- RS Stock No.:
- 180-0473
- Mfr. Part No.:
- USB-A-S-S-W-TH
- Manufacturer:
- Samtec
10 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€1.095
(exc. VAT)
€1.347
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.095 | €10.95 |
50 - 90 | €0.986 | €9.86 |
100 - 190 | €0.887 | €8.87 |
200 - 490 | €0.798 | €7.98 |
500 + | €0.718 | €7.18 |
*price indicative |
- RS Stock No.:
- 180-0473
- Mfr. Part No.:
- USB-A-S-S-W-TH
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | A |
Termination Method | Solder |
USB Version | 2.0 |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |