Samtec Straight, Panel Female- 1 Port Type A IP68 USB Connector USB 2.0

Subtotal (1 unit)*

€2.17

(exc. VAT)

€2.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.17

*price indicative

RS Stock No.:
199-9987
Mfr. Part No.:
USB-A-S-S-W-SM2
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

Mount Type

Panel

USB Type

A

USB Specification

USB 2.0

IP Rating

IP68

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Surface Mount

Minimum Operating Temperature

-50°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB-A

1

The Samtec USB-A series is a standard and rugged USB 2.0. The insulator material used is high temperature thermoplastic and the contact material is phosphor bronze. It has gold on contacts, nickel on shell and tin on tails.

Operating Temperature Range: -50 °C to +85 °C

Voltage Rating: 30 V AC

1500 (max tested)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy