Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
- RS Stock No.:
- 180-3597
- Mfr. Part No.:
- SCRU-01
- Manufacturer:
- Samtec
Subtotal (1 tray of 16 units)*
€88.62
(exc. VAT)
€109.01
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 16 + | €5.539 | €88.62 |
*price indicative
- RS Stock No.:
- 180-3597
- Mfr. Part No.:
- SCRU-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| USB Type | USB Type A to B | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 3.8A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +75°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SCRU | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
USB Type USB Type A to B | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 3.8A | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +75°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SCRU | ||
Panel thickness from 0.80 mm (.0315") to 5.20 mm (.205")
Termination for USB cable
USB panel mount assembly
Related links
- Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B to A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
