Samtec Straight, Panel Female- 1 Port Type USB Type B to A IP68 USB Connector USB 2.0

Subtotal (1 tray of 16 units)*

€114.34

(exc. VAT)

€140.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
16 +€7.146€114.34

*price indicative

RS Stock No.:
180-3598
Mfr. Part No.:
SCRU-02
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

USB Type

USB Type B to A

Mount Type

Panel

Current

3.8A

USB Specification

USB 2.0

IP Rating

IP68

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

SCRU

Panel thickness from 0.80 mm (.0315") to 5.20 mm (.205")

Termination for USB cable

USB panel mount assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy