Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- RS Stock No.:
- 205-3239
- Distrelec Article No.:
- 304-39-943
- Mfr. Part No.:
- 632712000011
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€21.76
(exc. VAT)
€26.77
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €4.352 | €21.76 | - |
| 25 - 45 | €4.218 | €21.09 | 3% |
| 50 - 95 | €4.026 | €20.13 | 7% |
| 100 - 395 | €3.66 | €18.30 | 15% |
| 400 + | €3.424 | €17.12 | 21% |
*price indicative
- RS Stock No.:
- 205-3239
- Distrelec Article No.:
- 304-39-943
- Mfr. Part No.:
- 632712000011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB C Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| Current | 2A | |
| USB Specification | USB 3.1 | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 5.0V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB C Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
Current 2A | ||
USB Specification USB 3.1 | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 5.0V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-COM series type C horizontal configuration, USB3.0 connector. It has black UL94 V-0 rating LCP insulator material with stamped gold over nickel plating copper alloy contacts.
Mount = SMT
Pins = 22
Durability = 10000 Mating cycles
Related links
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Horizontal, Surface Female- 1 Port Type USB Type C Connector USB 2.0
- Wurth Elektronik Straight Female Type USB Type C USB C Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP68 USB C Connector USB 3.1
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
